THS4062CD

Texas Instruments
595-THS4062CD
THS4062CD

Mfr.:

Description:
High Speed Operational Amplifiers Dual 180MHz A 595-TH S4062CDR A 595-THS4 A 595-OPA2891DR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4062
2 Channel
180 MHz
400 V/us
110 dB
115 mA
6 uA
2.5 mV
32 V
9 V
7.8 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Development Kit: THS4062EVM
en - Input Voltage Noise Density: 14.5 nV/sqrt Hz
Pd - Power Dissipation: 740 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 8.96 CHF 8.96
CHF 7.00 CHF 70.00
CHF 6.07 CHF 151.75
CHF 5.99 CHF 449.25
CHF 5.69 CHF 1’707.00
CHF 5.58 CHF 2’929.50
CHF 5.45 CHF 5’722.50
3’000 Quote

Similar Product

Texas Instruments OPA2891DR
Texas Instruments
High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa