THS7372IPW

Texas Instruments
595-THS7372IPW
THS7372IPW

Mfr.:

Description:
Video Amplifiers 4CH VIDEO AMP A 595- THS7372IPWR A 595-T A 595-THS7372IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7372
4 Channel
66 MHz
5.5 V
2.7 V
28.5 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7372PWEVM
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Voltage Gain dB: 6 dB
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.18 CHF 1.18
CHF 0.87 CHF 8.70
CHF 0.70 CHF 17.50
CHF 0.665 CHF 59.85
CHF 0.649 CHF 175.23
CHF 0.624 CHF 336.96
CHF 0.605 CHF 653.40
CHF 0.586 CHF 1’476.72
CHF 0.58 CHF 2’923.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.01
Min:
1

Similar Product

Texas Instruments THS7372IPWR
Texas Instruments
Video Amplifiers 4CH VIDEO AMP A 595- THS7372IPW A 595-TH A 595-THS7372IPW