TL031CP

Texas Instruments
595-TL031CP
TL031CP

Mfr.:

Description:
Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.1 MHz
5.1 V/us
500 uV
2 pA
30 V
10 V
217 uA
40 mA
94 dB
41 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
TL031
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 81.58 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.652 CHF 0.65
CHF 0.462 CHF 4.62
CHF 0.388 CHF 19.40
CHF 0.364 CHF 36.40
CHF 0.34 CHF 85.00
CHF 0.325 CHF 162.50
CHF 0.314 CHF 314.00
CHF 0.30 CHF 750.00
CHF 0.292 CHF 1’460.00