TL431CLP-Z

Texas Instruments
595-TL431CLP-Z
TL431CLP-Z

Mfr.:

Description:
Voltage References GP51-01110-99 99/03/ 02 (FCC PSI)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable Precision References
Adjustable
2 %
92 PPM / C
36 V
400 uA
0 C
+ 70 C
TL431C
Ammo Pack
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 224.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4’008

Stock:
4’008 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.266 CHF 0.27
CHF 0.182 CHF 1.82
CHF 0.161 CHF 4.03
CHF 0.139 CHF 13.90
CHF 0.128 CHF 32.00
CHF 0.122 CHF 61.00
CHF 0.116 CHF 116.00
Full Ammo Pack (Order in multiples of 2000)
CHF 0.111 CHF 222.00
CHF 0.109 CHF 436.00