TL7757CLP

Texas Instruments
595-TL7757CLP
TL7757CLP

Mfr.:

Description:
Supervisory Circuits 4.55V Monitr/Detectr A 595-TL7757CLPR A A 595-TL7757CLPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
TO-92-3
4.55 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
7 V
0 C
+ 70 C
2.6 %
TL7757
Bulk
Brand: Texas Instruments
Operating Supply Current: 1.4 mA
Overvoltage Threshold: 4.67 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.55 V
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL7757 Supply-Voltage Supervisor

Texas Instruments TL7757 Supply-Voltage Supervisor is a supply-voltage supervisor designed for use in microcomputer and microprocessor systems. The supervisor monitors the supply voltage for undervoltage conditions. During power up, when the supply voltage, VCC, attains a value approaching 1V, the RESET output becomes active (low) to prevent undefined operation. If the supply voltage drops below threshold voltage level (VIT–), the RESET output goes to the active (low) level until the supply undervoltage fault condition is eliminated.

In Stock: 1’377

Stock:
1’377 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.901 CHF 0.90
CHF 0.653 CHF 6.53
CHF 0.591 CHF 14.78
CHF 0.521 CHF 52.10
CHF 0.489 CHF 122.25
CHF 0.469 CHF 234.50
CHF 0.439 CHF 439.00
CHF 0.431 CHF 862.00
CHF 0.414 CHF 1’656.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
CHF 0.69
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.72
Min:
1

Similar Product

Texas Instruments TL7757CLPR
Texas Instruments
Supervisory Circuits 4.55V Monitr/Detectr A 595-TL7757CLP A 5 A 595-TL7757CLP