TLC59731DR

Texas Instruments
595-TLC59731DR
TLC59731DR

Mfr.:

Description:
LED Lighting Driver ICs 3-Ch 8B PWM LED Dvr A 595-TLC59731D A 59 A 595-TLC59731D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
50 mA
SOIC-8
6 V
3 V
600 kHz
21 V
TLC59731
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal GS Clock, One Wire Interface, Shunt Regulator
Input Voltage: 3 V to 6 V
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 4.5 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 3’148

Stock:
3’148 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.829 CHF 0.83
CHF 0.593 CHF 5.93
CHF 0.536 CHF 13.40
CHF 0.473 CHF 47.30
CHF 0.442 CHF 110.50
CHF 0.423 CHF 211.50
CHF 0.411 CHF 411.00
Full Reel (Order in multiples of 2500)
CHF 0.392 CHF 980.00
CHF 0.376 CHF 1’880.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 1.06
Min:
1

Similar Product

Texas Instruments TLC59731D
Texas Instruments
LED Lighting Driver ICs 3-Ch 8B PWM LED Dvr A 595-TLC59731DR A 5 A 595-TLC59731DR