TLC6989DYYR

Texas Instruments
595-TLC6989DYYR
TLC6989DYYR

Mfr.:

Description:
LED Display Drivers Bridge between SPI a nd TLC698x matrix m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
SPI
SOT-23-THN-14
5.5 V
2.5 V
3.1 mA
SMD/SMT
- 40 C
+ 85 C
TLC6989
Reel
Cut Tape
Brand: Texas Instruments
Features: CRC, Fault output, Oscillator, UVLO
Number of LEDs: 8 LEDs
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC6989 LED Display Drivers

Texas Instruments TLC6989 LED Display Drivers provide SPI-Compatible connectivity that controls the TLC698x device family using a standard SPI controller. The device features an internal oscillator to generate the continuous clock required by the TLC698x family. Jitter can be added to the continuous clock for EMI enhancement. The transmitted data is aligned to the continuous clock to maintain the timing requirements of the CCSI interface.

In Stock: 2’772

Stock:
2’772 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.10 CHF 1.10
CHF 0.796 CHF 7.96
CHF 0.722 CHF 18.05
CHF 0.638 CHF 63.80
CHF 0.60 CHF 150.00
CHF 0.576 CHF 288.00
CHF 0.56 CHF 560.00
Full Reel (Order in multiples of 3000)
CHF 0.56 CHF 1’680.00