TLV172IDCKT

Texas Instruments
595-TLV172IDCKT
TLV172IDCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 36-V 10-MHz l ow-power operatio A A 595-TLV172IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
10 V/us
1.7 mV
10 pA
36 V
4.5 V
1.6 mA
75 mA
116 dB
9 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
1.6 fA
TLV172
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLVx172 Rail-to-Rail Output Op Amps

Texas Instruments TLVx172 Rail-to-Rail Output Operational Amplifiers are electromagnetic-interference (EMI)-hardened, 36V, single-supply, low-noise operational amplifiers (op amps). These op amps feature a THD+N of 0.0002% at 1kHz with the ability to operate on supplies ranging from 4.5V (±2.25V) to 36V (±18V). These features, along with low noise and very high PSRR, make the TLVx172 an excellent choice for microvolt-level signal amplification. The TLVx172 offers good offset and drift, a high bandwidth of 10MHz, and a slew rate of 10V/µs with only 2.3mA (max) of quiescent current over temperature. Unlike most operational amplifiers that are specified at only one supply voltage, the TLVx172 is specified from 4.5V to 36V. Input signals beyond the supply rails do not cause phase reversal. These op amps are stable with capacitive loads of up to 300pF. The input can operate 100mV below the negative rail and within 2V of the positive rail for normal operation.
Learn more

In Stock: 2’483

Stock:
2’483 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.52 CHF 1.52
CHF 1.11 CHF 11.10
CHF 1.01 CHF 25.25
CHF 0.901 CHF 90.10
Full Reel (Order in multiples of 250)
CHF 0.813 CHF 203.25
CHF 0.773 CHF 386.50
CHF 0.745 CHF 745.00
CHF 0.736 CHF 1’840.00
CHF 0.721 CHF 3’605.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.38
Min:
1

Similar Product

Texas Instruments TLV172IDCKR
Texas Instruments
Operational Amplifiers - Op Amps Single 36-V 10-MHz l ow-power operatio A A 595-TLV172IDCKT