TLV1851DBVR

Texas Instruments
595-TLV1851DBVR
TLV1851DBVR

Mfr.:

Description:
Analog Comparators Single nanopower hig h-voltage comparato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
4 Channel
Push-Pull
General Purpose
1.8 V
40 V
440 nA
250 uV
250 pA
- 40 C
+ 125 C
TLV1851
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 100 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 13 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV185x & TLV186x Nanopower Comparators

Texas Instruments TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 Nanopower Comparators are single-channel high-voltage comparators with open-drain output. The open-drain output allows logical OR'ing of multiple open-drain outputs and logic-level translation. This device operates at 440nA per channel low supply current and 1.8V to 40V wide input voltage range. The TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 comparator includes an open-drain output stage, making it appropriate for level translation. These nano power comparators operate at -40°C to 125°C temperature range. Applications include mobile phones/tablets, headsets/headphones and earbuds, PCs and notebooks, gas detectors, smoke and heat detectors, motion detectors, gas meters, and servo drive position sensors. The Texas Instruments TLV185x-Q1/TLV186x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2’625

Stock:
2’625 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.38 CHF 1.38
CHF 1.01 CHF 10.10
CHF 0.917 CHF 22.93
CHF 0.821 CHF 82.10
CHF 0.768 CHF 192.00
CHF 0.739 CHF 369.50
CHF 0.734 CHF 734.00
Full Reel (Order in multiples of 3000)
CHF 0.684 CHF 2’052.00
CHF 0.661 CHF 3’966.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.