TLV2462AIP

Texas Instruments
595-TLV2462AIP
TLV2462AIP

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Power A 595 -TLV9062IDR A 595-T A 595-TLV9062IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
6.4 MHz
1.6 V/us
1.5 mV
14 nA
6 V
2.7 V
550 uA
80 mA
85 dB
11 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 125 C
130 fA
TLV2462A
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.37 CHF 4.37
CHF 3.45 CHF 34.50
CHF 2.92 CHF 146.00
CHF 2.78 CHF 278.00
CHF 2.59 CHF 647.50
CHF 2.50 CHF 1’250.00
CHF 2.45 CHF 2’450.00
CHF 2.44 CHF 7’320.00
5’000 Quote

Similar Product

Texas Instruments TLV9062IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie