TLV5626ID

Texas Instruments
595-TLV5626ID
TLV5626ID

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 8bit DAC A 595- TLV5626IDR A 595-TL A 595-TLV5626IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5626
8 bit
278 kS/s
1 Channel
2.8 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 0.4 LSB
Number of Converters: 1 Converter
Operating Supply Current: 4.2 mA
Power Consumption: 4.2 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 57 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 8.02 CHF 8.02
CHF 6.24 CHF 62.40
CHF 5.41 CHF 135.25
CHF 5.20 CHF 390.00
CHF 5.04 CHF 1’512.00
CHF 4.93 CHF 2’588.25
CHF 4.90 CHF 5’145.00