TLV70133DBVT

Texas Instruments
595-TLV70133DBVT
TLV70133DBVT

Mfr.:

Description:
LDO Voltage Regulators 150mA,Ultra-Low IQ High Vin LDO Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
150 mA
1 Output
Positive
3.2 uA
60 dB
Fixed
- 40 C
+ 125 C
400 mV
TLV701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Line Regulation: 20 mV
Load Regulation: 29 mV
Operating Supply Current: 30 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV701 Low-Dropout Linear Voltage Regulator

Texas Instruments TLV701 Low-Dropout (LDO) Linear Voltage Regulator is a low quiescent current device that offers a wide input voltage range and low-power operation in miniaturized packaging. Thus, the TLV701 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.

In Stock: 3’412

Stock:
3’412 Can Dispatch Immediately
Quantities greater than 3412 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.992 CHF 0.99
CHF 0.727 CHF 7.27
CHF 0.658 CHF 16.45
CHF 0.651 CHF 65.10
Full Reel (Order in multiples of 250)
CHF 0.651 CHF 162.75
CHF 0.576 CHF 288.00
CHF 0.518 CHF 518.00
CHF 0.486 CHF 1’215.00
CHF 0.475 CHF 2’375.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.87
Min:
1

Similar Product

Texas Instruments TLV70133DBVR
Texas Instruments
LDO Voltage Regulators 150mA Ultra-Low IQ H igh Vin LDO Reg A 5 A 595-TLV70133DBVT