TLV9042DDR

Texas Instruments
595-TLV9042DDR
TLV9042DDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 3.5 MHz u ltra-low 1.2-V l

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3.1 MHz
800 mV/us
500 uV
500 fA
5.5 V
1.2 V
16 uA
40 mA
89 dB
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: Texas Instruments
Gain: 10 V/V
Input Type: Common Mode
Ios - Input Offset Current: 500 fA
Output Type: Push-Pull, Rail to Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV904xD Operational Amplifiers

Texas Instruments TLV904xD Operational Amplifiers (Op-Amps) are low-power, rail-to-rail input and output op-amps designed for high-gain, battery-powered applications. These Op-Amps employ a decompensated architecture supporting operation from ultra‑low 1.2V supplies to 5.5V rails, optimized for applications requiring noise gains of 10V/V or higher. The TLV904xD Op-Amps are among the few amplifiers capable of operating at supply levels as low as 1.2V, making them ideal for 1.5V coin‑cell designs. These devices operate over an extended temperature range of -40°C to 125°C. The TLV904xD Op-Amps are ideal for portable electronics, flow transmitters, smoke detectors, active filters, audio microphone preamplifiers, low-side current sensing, temperature transmitters, pressure transmitters, motion detectors, and pulse oximeters.

In Stock: 2’357

Stock:
2’357 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.07 CHF 1.07
CHF 0.77 CHF 7.70
CHF 0.698 CHF 17.45
CHF 0.618 CHF 61.80
CHF 0.579 CHF 144.75
CHF 0.556 CHF 278.00
CHF 0.54 CHF 540.00
Full Reel (Order in multiples of 3000)
CHF 0.54 CHF 1’620.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.