TMS320DM8127SCYE3

Texas Instruments
595-320DM8127SCYE3
TMS320DM8127SCYE3

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DaVinciDigMediaProc 684-FCBGA 0 to 90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A8, C674x
2 Core
750 MHz, 1 GHz
FCBGA-648
32 kB
64 kB
32 kB, 32 kB
32 kB, 32 kB
1.1 V
TMS320DM8127
SMD/SMT
- 40 C
+ 90 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Data ROM Size: 48 kB
I/O Voltage: 1.5 V, 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, I2C, PCI, SPI, UART, USB, Video
Moisture Sensitive: Yes
Number of I/Os: 128 I/O
Number of Timers/Counters: 8 x 32 bit
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Unit Weight: 4.026 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 97.19 CHF 97.19
CHF 82.87 CHF 828.70
CHF 72.78 CHF 1’819.50
CHF 72.77 CHF 8’732.40
540 Quote