TMUX4052DYYRQ1

Texas Instruments
595-TMUX4052DYYRQ1
TMUX4052DYYRQ1

Mfr.:

Description:
Multiplexer Switch ICs Automotive +/-12-V 4 :1 two-channel mul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX4052
Multiplexers
SMD/SMT
TSOT-23-16
2 Channel
2 x 4:1
5 V
24 V
240 Ohms
- 55 C
+ 125 C
5 V to 24 V
Reel
Cut Tape
MouseReel
Bandwidth: 700 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 95 dB
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’175

Stock:
1’175 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.579 CHF 0.58
CHF 0.411 CHF 4.11
CHF 0.369 CHF 9.23
CHF 0.323 CHF 32.30
CHF 0.301 CHF 75.25
CHF 0.287 CHF 143.50
CHF 0.277 CHF 277.00
Full Reel (Order in multiples of 3000)
CHF 0.258 CHF 774.00
CHF 0.253 CHF 1’518.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.