TMUXHS4512IRETR

Texas Instruments
595-TMUXHS4512IRETR
TMUXHS4512IRETR

Mfr.:

Description:
Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS4512
Multiplexers/Demultiplexers
SMD/SMT
WQFN-40
6 Channel
1.62 V
1.98 V
160 Ohms
200 us
550 ns
- 40 C
+ 125 C
1.8 V
Reel
Cut Tape
Bandwidth: 13 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUXHS4512 2:1 Mux/1:2 Demux Switches

Texas Instruments TMUXHS4512 2:1 Mux/1:2 Demux Switches are protocol-agnostic high-speed bidirectional passive switches in mux or demux configurations. These switches offer low on-state resistance and low I/O capacitance to achieve a typical high bandwidth for differential channels at 13GHz. The TMUXHS4512 switches support up to 20Gbps USB4, Thunderbolt3/4, and DisplayPort 1.4/2.1 up to UHBR20. The TMUXHS4512 switches are available in a 40-pin, 3mm x 6mm x 0.4mm WQFN package with a temperature range of -40°C to 125°C. Typical applications include gaming, home theater, entertainment, TV, medical devices, aerospace, defense, wireless infrastructure, and Electronic Point Of Sale (EPOS).

In Stock: 2’956

Stock:
2’956 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.43 CHF 2.43
CHF 1.82 CHF 18.20
CHF 1.66 CHF 41.50
CHF 1.48 CHF 148.00
CHF 1.40 CHF 350.00
CHF 1.37 CHF 685.00
CHF 1.30 CHF 1’300.00
Full Reel (Order in multiples of 3000)
CHF 1.28 CHF 3’840.00