TPA3100D2PHP

Texas Instruments
595-TPA3100D2PHP
TPA3100D2PHP

Mfr.:

Description:
Audio Amplifiers 20 W Stereo Class-D Audio Amp A 595-TPA3 A 595-TPA3100D2PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
21.8 W
0.11 %
HTQFP-48
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3100D2
Tray
Brand: Texas Instruments
Development Kit: TPA3100D2EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 18 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 10.55 CHF 10.55
CHF 8.26 CHF 82.60
CHF 7.68 CHF 192.00
CHF 7.06 CHF 706.00
CHF 6.98 CHF 1’745.00
CHF 6.58 CHF 3’290.00
CHF 6.43 CHF 6’430.00
2’500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 8.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 8.88
Min:
1

Similar Product

Texas Instruments TPA3100D2PHPR
Texas Instruments
Audio Amplifiers 20 W Stereo Class-D Audio Amp A 595-TPA3 A 595-TPA3100D2PHP