TPA3107D2PAPR

Texas Instruments
595-TPA3107D2PAPR
TPA3107D2PAPR

Mfr.:

Description:
Audio Amplifiers 15W Stereo Class-D A udio Power Amp A 59 A 595-TPA3107D2PAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
15 W
0.08 %
HTQFP-64
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3107D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3107D2EVM
Gain: 36 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 22 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 7.21 CHF 7.21
CHF 6.44 CHF 64.40
CHF 5.40 CHF 1’350.00
CHF 5.34 CHF 2’670.00
Full Reel (Order in multiples of 1000)
CHF 4.97 CHF 4’970.00
CHF 4.86 CHF 9’720.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.