TPA3118D2DAP

Texas Instruments
595-TPA3118D2DAP
TPA3118D2DAP

Mfr.:

Description:
Audio Amplifiers 50W Stereo Class-D A udio Amp A 595-TPA3 A 595-TPA3118D2DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
30 W
0.1 %
HTSSOP-32
8 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3118D2
Tube
Brand: Texas Instruments
Development Kit: TPA3118D2EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 46
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA31xD2 Class-D Stereo Amplifiers

Texas Instruments TPA31xD2 Class-D Stereo Amplifiers are stereo-efficient, digital amplifier power stage devices for driving speakers up to 100W/2Ω in mono. The high-efficiency characteristics allow these amps to do 2 x 15W without an external heat sink on a single layer PCB. The TPA3118D2 can run 2 x 30W/8Ω without a heat sink on a dual-layer PCB. If higher power is needed, the TPA3116D2 does 2x50W/4Ω with a small heat sink attached to its top-side power pad. All three devices share the same footprint, enabling a single PCB to be used across different power levels. TI TPA31xD2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences. This is achieved together with a master/slave option, making it possible to synchronize multiple devices.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.47 CHF 3.47
CHF 2.62 CHF 26.20
CHF 2.40 CHF 60.00
CHF 2.16 CHF 198.72
CHF 2.05 CHF 565.80
CHF 2.04 CHF 1’032.24
CHF 1.92 CHF 1’943.04
CHF 1.87 CHF 4’731.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.36
Min:
1

Similar Product

Texas Instruments TPA3118D2DAPR
Texas Instruments
Audio Amplifiers 50W Stereo Class-D A udio Amp A 595-TPA3 A 595-TPA3118D2DAP