TPA4860DR

Texas Instruments
595-TPA4860DR
TPA4860DR

Mfr.:

Description:
Audio Amplifiers 1-W Mono Audio Power Amplifier A 595-TPA A 595-TPA4860D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
1 W
0.4 %
SOIC-Narrow-16
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA4860
Reel
Brand: Texas Instruments
Development Kit: TPA4860EVM
GBP - Gain Bandwidth Product: 1.5 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 3.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
CHF 1.18 CHF 2’950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 2.63
Min:
1

Similar Product

Texas Instruments TPA4860D
Texas Instruments
Audio Amplifiers 1W Mono Audio A 595- TPA4860DR A 595-TPA A 595-TPA4860DR