TPIC44L01DB

595-TPIC44L01DB
TPIC44L01DB

Mfr.:

Description:
Gate Drivers 4Ch Ser/Parallel Lo- Side Pre-FET Dr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
SMD/SMT
SSOP-24
4 Driver
2.5 mA
4.5 V
5.5 V
Non-Inverting
30 ns
20 ns
- 40 C
+ 125 C
TPIC44L01
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Diagnostics, Fault Protection, Pre-FET Driver
Operating Supply Current: 4.2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.93
Min:
1