TPIC6273DWR

Texas Instruments
595-TPIC6273DWR
TPIC6273DWR

Mfr.:

Description:
Latches OCTAL D TYPE LATCH A 595-TPIC6273DWRG4 A A 595-TPIC6273DWRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
1 Circuit
8 Line
SOIC-20
Non-Inverting
625 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Input Lines: 8 Line
Product Type: Latches
Series: TPIC6273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 513.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.61 CHF 2.61
CHF 2.56 CHF 64.00
CHF 2.34 CHF 234.00
CHF 2.25 CHF 562.50
CHF 2.24 CHF 1’120.00
CHF 2.14 CHF 2’140.00
Full Reel (Order in multiples of 2000)
CHF 2.13 CHF 4’260.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 4.46
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 4.98
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 4.34
Min:
1

Similar Product

Texas Instruments TPIC6273DWRG4
Texas Instruments
Latches OCTAL D-TYPE LATCH A LT 595-TPIC6273DWR ALT 595-TPIC6273DWR