TPS1120DR

Texas Instruments
595-TPS1120DR
TPS1120DR

Mfr.:

Description:
MOSFETs Dual P-Ch Enh-Mode M OSFET A 595-TPS1120 A 595-TPS1120D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
15 V
1.17 A
180 mOhms
- 15 V, 2 V
1.5 V
5.45 nC
- 40 C
+ 125 C
840 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: TPS1120
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.30 CHF 3.30
CHF 2.16 CHF 21.60
CHF 1.61 CHF 161.00
CHF 1.35 CHF 675.00
CHF 1.25 CHF 1’250.00
Full Reel (Order in multiples of 2500)
CHF 1.18 CHF 2’950.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 3.98
Min:
1

Similar Product

Texas Instruments TPS1120D
Texas Instruments
MOSFETs Dual P-Ch Enh-Mode M OSFET A 595-TPS1120 A 595-TPS1120DR