TPS2024D

Texas Instruments
595-TPS2024D
TPS2024D

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.2A 2.7-5.5V Sngl H i-Side MOSFET A 595 A 595-TPS2024DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2 A
3 A
36 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2024
Tube
Brand: Texas Instruments
Development Kit: TPS2024EVM-290
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12’397

Stock:
12’397 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.77 CHF 2.77
CHF 2.09 CHF 20.90
CHF 1.72 CHF 43.00
CHF 1.63 CHF 122.25
CHF 1.54 CHF 462.00
CHF 1.51 CHF 792.75
CHF 1.44 CHF 1’512.00
CHF 1.41 CHF 4’230.00
CHF 1.40 CHF 8’400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.35
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.38
Min:
1

Similar Product

Texas Instruments TPS2024DR
Texas Instruments
Power Switch ICs - Power Distribution 2.2A 2.7-5.5V Sngl H i-Side MOSFET A 595 A 595-TPS2024D