TPS2051BDR

Texas Instruments
595-TPS2051BDR
TPS2051BDR

Mfr.:

Description:
Power Switch ICs - Power Distribution Single 1A Current-Li mited A 595-TPS2051 A 595-TPS2051BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
500 mA
900 mA
135 mOhms
3 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
USB Power Switches
TPS2051B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2051BEVM
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 306

Stock:
306
Can Dispatch Immediately
On Order:
7’500
Expected 10/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.813 CHF 0.81
CHF 0.582 CHF 5.82
CHF 0.526 CHF 13.15
CHF 0.463 CHF 46.30
CHF 0.433 CHF 108.25
CHF 0.415 CHF 207.50
CHF 0.403 CHF 403.00
Full Reel (Order in multiples of 2500)
CHF 0.384 CHF 960.00
CHF 0.374 CHF 1’870.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.89
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.91
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.82
Min:
1

Similar Product

Texas Instruments TPS2051BD
Texas Instruments
Power Switch ICs - Power Distribution Single 1A Current-Li mited
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.