TPS2117DRLR

Texas Instruments
595-TPS2117DRLR
TPS2117DRLR

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.6-V to 5.5-V 20-m ? 4-A low IQ power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
2 Output
4 A
28 mOhms
- 40 C
+ 125 C
SMD/SMT
SOT-5X3-8
Power Switches
TPS2117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2117 Low IQ Power Multiplexer (MUX)

Texas Instrument TPS2117 Low IQ Power Multiplexer (MUX) has a voltage rating of 1.6V to 5.5V and a maximum current rating of 4A. The device uses N-channel MOSFETs to switch between supplies while providing a controlled slew rate. This switching is done when voltage is first applied. Due to its low standby current of 50nA (typical) and low quiescent of 1.32µA (typical), the TPS2117 is ideal for systems where a battery is connected to one of the inputs. These low currents extend the life and operation of the battery when in use.

In Stock: 196

Stock:
196
Can Dispatch Immediately
On Order:
16’000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.21 CHF 1.21
CHF 0.877 CHF 8.77
CHF 0.797 CHF 19.93
CHF 0.707 CHF 70.70
CHF 0.665 CHF 166.25
CHF 0.638 CHF 319.00
CHF 0.631 CHF 631.00
CHF 0.608 CHF 1’216.00
Full Reel (Order in multiples of 4000)
CHF 0.578 CHF 2’312.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.