TPS22929DDBVR

Texas Instruments
595-TPS22929DDBVR
TPS22929DDBVR

Mfr.:

Description:
Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
1.8 A
150 mOhms
3.315 ms
7.4 us
1.4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
TPS22929D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 463 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 9’643

Stock:
9’643 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.62 CHF 0.62
CHF 0.445 CHF 4.45
CHF 0.40 CHF 10.00
CHF 0.35 CHF 35.00
CHF 0.327 CHF 81.75
CHF 0.313 CHF 156.50
CHF 0.302 CHF 302.00
Full Reel (Order in multiples of 3000)
CHF 0.294 CHF 882.00
CHF 0.287 CHF 1’722.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.20
Min:
1

Similar Product

Texas Instruments TPS22929DDBVT
Texas Instruments
Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVR