TPS25921ADR

Texas Instruments
595-TPS25921ADR
TPS25921ADR

Mfr.:

Description:
Hot Swap Voltage Controllers EFuse Mux OR A 595-T PS25921AD A 595-TPS A 595-TPS25921AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1.6 A
18 V
4.5 V
1 Channel
410 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Product Type: Hot Swap Voltage Controllers
Series: TPS25921A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 109.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS25921x eFuse with Precision Current Limit

Texas Instruments TPS25921x eFuse with Precision Current Limit is a compact, feature-rich eFuse with a full suite of protection functions. The wide operating voltage allows control of many popular DC buses. The precise ±2% current limit at room temperature provides excellent accuracy making the TPS25921x well suited for many system protection applications.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
7’500
Expected 10/1/2026
2’500
Expected 12/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.10 CHF 1.10
CHF 0.845 CHF 8.45
CHF 0.765 CHF 19.13
CHF 0.676 CHF 67.60
CHF 0.634 CHF 158.50
CHF 0.607 CHF 303.50
CHF 0.58 CHF 580.00
Full Reel (Order in multiples of 2500)
CHF 0.563 CHF 1’407.50
CHF 0.55 CHF 2’750.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 1.47
Min:
1

Similar Product

Texas Instruments TPS25921AD
Texas Instruments
Hot Swap Voltage Controllers 4.5V-18V eFuse A 595 -TPS25921ADR A 595- A 595-TPS25921ADR