TPS3436BDADADDFRQ1

Texas Instruments
595-TPS3436BDADADRQ1
TPS3436BDADADDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-qui escent-current preci

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-THIN-8
8 Input
Active Low, Open Drain, Push-Pull
Manual Reset
Watchdog
No Backup
1 sec
6 V
- 40 C
+ 125 C
10 %
TPS3436
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3436/TPS3436-Q1 Window-Watchdog Timers

Texas Instruments TPS3436/TPS3436-Q1 Precision Window-Watchdog Timers are ultra-low-power (250nA typical) devices offering a programmable window watchdog timer. The PS3436/TPS3436-Q1 provides a high-accuracy window watchdog timer with a host of features for various applications. The close window timer can be factory-programmed or user-programmed using an external capacitor. The open-window-to-close-window ratio can be changed on the fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable and startup delay.

In Stock: 2’887

Stock:
2’887 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.62 CHF 2.62
CHF 1.97 CHF 19.70
CHF 1.81 CHF 45.25
CHF 1.62 CHF 162.00
CHF 1.54 CHF 385.00
CHF 1.52 CHF 760.00
CHF 1.43 CHF 1’430.00
Full Reel (Order in multiples of 3000)
CHF 1.43 CHF 4’290.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.