TPS3803-01DCKR

Texas Instruments
595-TPS3803-01DCKR
TPS3803-01DCKR

Mfr.:

Description:
Supervisory Circuits Adj 1.5V V Detector A 595-TPS3803-01DCKR A 595-TPS3803-01DCKRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SC70-5
Adjustable
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
6 V
- 40 C
+ 85 C
1.5 %
TPS3803
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.3 V
Undervoltage Threshold: Adjustable
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 10’064

Stock:
10’064
Can Dispatch Immediately
On Order:
51’000
Expected 11/19/2026
51’000
Expected 2/11/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.845 CHF 0.85
CHF 0.605 CHF 6.05
CHF 0.545 CHF 13.63
CHF 0.479 CHF 47.90
CHF 0.448 CHF 112.00
CHF 0.429 CHF 214.50
CHF 0.417 CHF 417.00
Full Reel (Order in multiples of 3000)
CHF 0.392 CHF 1’176.00
CHF 0.383 CHF 2’298.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.