TPS55340PWPR

Texas Instruments
595-TPS55340PWPR
TPS55340PWPR

Mfr.:

Description:
Voltage Regulators - Switching Regulators Int 5-A 40-V Wide In put Rg DCDC Cnvrtr A 595-TPS55340PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Boost
2.9 V to 38 V
6.6 A
1 Output
500 uA
1.14 MHz
- 40 C
+ 150 C
TPS55340
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.9 V to 32 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
The country is subject to change at the time of shipment.

TPS55340x/TPS55340-Q1 Switching Regulator

Texas Instruments TPS55340x/TPS55340-Q1 is a monolithic switching regulator with integrated 5A, 40V power switch. TI TPS55340x/TPS55340-Q1 can be configured in several standard switching-regulator topologies, including boost, SEPIC, and isolated flyback. This switching regulator has a wide input voltage range to support applications with input voltage from multi-cell batteries or regulated 3.3V, 5V, 12V, and 24V power rails. TPS55340x/TPS55340-Q1 regulates the output voltage with current mode PWM control and has an internal oscillator. The switching frequency of the PWM is set by either an external resistor or by synchronizing to an external clock signal. The TPS55340-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3’231

Stock:
3’231
Can Dispatch Immediately
On Order:
10’000
Expected 12/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.51 CHF 2.51
CHF 1.88 CHF 18.80
CHF 1.72 CHF 43.00
CHF 1.55 CHF 155.00
CHF 1.47 CHF 367.50
CHF 1.44 CHF 720.00
CHF 1.40 CHF 1’400.00
Full Reel (Order in multiples of 2000)
CHF 1.40 CHF 2’800.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 2.96
Min:
1

Similar Product

Texas Instruments TPS55340PWP
Texas Instruments
Switching Voltage Regulators Int 5-A 40-V Wide In put Rg DCDC Cnvrtr A 595-TPS55340PWPR