TPS62261DRVT

Texas Instruments
595-TPS62261DRVT
TPS62261DRVT

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62261DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
1.8 V
600 mA
1 Output
268 uA
2.25 MHz
- 40 C
+ 85 C
TPS62261
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5’041

Stock:
5’041 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.67 CHF 1.67
CHF 1.24 CHF 12.40
CHF 1.12 CHF 28.00
CHF 1.01 CHF 101.00
Full Reel (Order in multiples of 250)
CHF 0.87 CHF 217.50
CHF 0.821 CHF 410.50
CHF 0.805 CHF 805.00
CHF 0.802 CHF 2’005.00
CHF 0.785 CHF 3’925.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.41
Min:
1

Similar Product

Texas Instruments TPS62261DRVR
Texas Instruments
Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62261DRVT