TPS62350YZGT

Texas Instruments
595-TPS62350YZGT
TPS62350YZGT

Mfr.:

Description:
Switching Voltage Regulators Adj. 800mA 3MHz Buck Converter A 595-TPS A 595-TPS62350YZGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-12
Buck
750 mV to 1.5375 V
800 mA
1 Output
1 mA
3 MHz
- 40 C
+ 85 C
TPS62350
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62350EVM-201
Input Voltage: 2.7 V to 5.5 V
Load Regulation: - 0.0003 % / mA
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.97 CHF 1.97
CHF 1.46 CHF 14.60
CHF 1.33 CHF 33.25
CHF 1.19 CHF 119.00
Full Reel (Order in multiples of 250)
CHF 1.06 CHF 265.00
CHF 1.02 CHF 510.00
CHF 0.992 CHF 992.00
CHF 0.973 CHF 2’432.50
CHF 0.955 CHF 4’775.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.