TPS62843678EVM-167

Texas Instruments
595-PS62843678EVM167
TPS62843678EVM-167

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
600 mV
TPS628436
Brand: Texas Instruments
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS628436-7-8EVM-167 Converter Evaluation Module

Texas Instruments TPS628436-7-8EVM-167 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62843 family of 600mA, step-down converters with 300nA IQ in tiny 1.05mm x 0.8mm WCSP packages with 0.35mm pitch. The evaluation module contains three separate circuits to create output voltages between 0.4V and 3.6V from input voltages between 1.8V and 5.5V. The circuit occupies 12.4mm2 with a maximum height of 1.0mm. The Texas Instruments TPS62843x is a highly efficient and tiny solution for point-of-load (POL) converters for space-constrained applications, such as wearables and smartphones.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 56.40 CHF 56.40