TPS628600YCHR

Texas Instruments
595-TPS628600YCHR
TPS628600YCHR

Mfr.:

Description:
Switching Voltage Regulators 1.75-V to 5.5-V 0.6 -A ultra-low IQ step

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
Buck
400 mV to 1.9875 V
600 mA
1 Output
2.3 uA
1.5 MHz
- 40 C
+ 125 C
TPS62860
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS628600EVM-109, TPS628601EVM-109
Input Voltage: 1.75 V to 5.5 V
Operating Supply Current: 120 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.75 V
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6286x Synchronous Step-Down Converters

Texas Instruments TPS6286x High-Frequency Synchronous Step-Down Converters come with an I2C and VSEL-Interface. These devices provide an efficient, flexible, and high-power density point-of-load DC/DC solution. At medium to heavy loads, the converter operates in PWM mode. It automatically enters Power Save Mode operation at a light load to maintain high efficiency over the entire load current range. The device can also be forced into PWM mode operation for small output voltage ripple. Its DCS-control architecture achieves excellent load transient performance and tight output voltage accuracy. With the I2C interface and a dedicated VSEL pin, the output voltage is quickly adjusted to adapt the power consumption of the load to the ever-changing performance needs of the application. The Texas Instruments TPS6286x family has two VSEL pins and four factory preset voltages to allow usage without the I2C interface.

In Stock: 9’085

Stock:
9’085 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.19 CHF 1.19
CHF 0.87 CHF 8.70
CHF 0.785 CHF 19.63
CHF 0.697 CHF 69.70
CHF 0.654 CHF 163.50
CHF 0.63 CHF 315.00
CHF 0.622 CHF 622.00
CHF 0.583 CHF 1’457.50
CHF 0.545 CHF 2’725.00
Full Reel (Order in multiples of 12000)
CHF 0.545 CHF 6’540.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.