TPS72215DBVT

Texas Instruments
595-TPS72215DBVT
TPS72215DBVT

Mfr.:

Description:
LDO Voltage Regulators Low-Noise Low Input Voltage 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
50 mA
1 Output
Positive
120 uA
Fixed
- 40 C
+ 125 C
50 mV
TPS722
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.09 % / V
Load Regulation: 0.2 mV
Operating Supply Current: 280 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.44 CHF 1.44
CHF 1.07 CHF 10.70
CHF 0.964 CHF 24.10
CHF 0.91 CHF 91.00
Full Reel (Order in multiples of 250)
CHF 0.805 CHF 201.25
CHF 0.774 CHF 387.00
CHF 0.772 CHF 772.00
CHF 0.747 CHF 1’867.50
CHF 0.738 CHF 3’690.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.45
Min:
1