TPS74901RGWR

Texas Instruments
595-TPS74901RGWR
TPS74901RGWR

Mfr.:

Description:
LDO Voltage Regulators 3.0A LDO Linear Reg A 595-TPS74901RGWT A A 595-TPS74901RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
3 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
120 mV
TPS74901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74901EVM-210
Dropout Voltage - Max: 240 mV
Ib - Input Bias Current: 3 mA
Line Regulation: 0.03 % / V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 2.74 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 806 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS74x01 Family Voltage Regulators

Delivers exceptional dropout and transient response performance.

TPS74901 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74901 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and designed to power many application-specific integrated circuits (ASICs) and processors. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of digital signal processors (DSPs), field-programmable gate arrays (FPGAs), and other applications with special start-up requirements.

In Stock: 2’956

Stock:
2’956
Can Dispatch Immediately
On Order:
9’000
Expected 9/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.46 CHF 1.46
CHF 1.08 CHF 10.80
CHF 0.983 CHF 24.58
CHF 0.87 CHF 87.00
CHF 0.821 CHF 205.25
CHF 0.787 CHF 393.50
CHF 0.785 CHF 785.00
Full Reel (Order in multiples of 3000)
CHF 0.73 CHF 2’190.00
CHF 0.715 CHF 4’290.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 4.20
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 4.16
Min:
1

Similar Product

Texas Instruments TPS74901RGWT
Texas Instruments
LDO Voltage Regulators 3.0A LDO Linear Reg A 595-TPS74901RGWR A A 595-TPS74901RGWR