TPS77012DBVT

Texas Instruments
595-TPS77012DBVT
TPS77012DBVT

Mfr.:

Description:
LDO Voltage Regulators 1.2V 50mA LDO A 595- TPS77012DBVR A 595- A 595-TPS77012DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
50 mA
1 Output
Positive
28 uA
Fixed
- 40 C
+ 125 C
48 mV
TPS770
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 85 mV
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 8 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS770 LDO Linear Voltage Regulators

Texas Instruments TPS770 Low-Dropout (LDO) Linear Voltage Regulators offer the benefits of low dropout voltage, ultra-low power operation, and miniaturized packaging. Compared to conventional LDO regulators, these regulators feature low dropout voltages and ultra-low quiescent current. The TPS770 devices are offered in a 5-terminal small outline integrated-circuit SOT-23 package, ideal for where board space is at a premium and micropower operations.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.87 CHF 1.87
CHF 1.39 CHF 13.90
CHF 1.26 CHF 31.50
CHF 1.13 CHF 113.00
Full Reel (Order in multiples of 250)
CHF 1.07 CHF 267.50
CHF 1.01 CHF 505.00
CHF 1.00 CHF 1’000.00
CHF 0.983 CHF 2’457.50
CHF 0.964 CHF 4’820.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.66
Min:
1

Similar Product

Texas Instruments TPS77012DBVR
Texas Instruments
LDO Voltage Regulators 1.2V 50mA LDO