TPS78225DRVT

Texas Instruments
595-TPS78225DRVT
TPS78225DRVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Fixed Output 150 mA 1uA Quies Crnt A A 595-TPS78225DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.5 V
150 mA
1 Output
Positive
500 nA
Fixed
- 40 C
+ 125 C
130 mV
TPS782
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS78225EVM-445
Dropout Voltage - Max: 250 mV
Line Regulation: 0.01 %
Load Regulation: 2 %
Operating Supply Current: 500 nA
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.17 CHF 1.17
CHF 0.854 CHF 8.54
CHF 0.768 CHF 19.20
CHF 0.681 CHF 68.10
Full Reel (Order in multiples of 250)
CHF 0.64 CHF 160.00
CHF 0.602 CHF 301.00
CHF 0.589 CHF 589.00
CHF 0.576 CHF 1’440.00
CHF 0.573 CHF 2’865.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.64
Min:
1

Similar Product

Texas Instruments TPS78225DRVR
Texas Instruments
LDO Voltage Regulators Sgl Fixed Output 150 mA 1uA Quies Crnt A A 595-TPS78225DRVT