TPS79015DBVT

Texas Instruments
595-TPS79015DBVT
TPS79015DBVT

Mfr.:

Description:
LDO Voltage Regulators Low-Noise 50-mA A 59 5-TPS79015DBVR A 59 A 595-TPS79015DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
50 mA
1 Output
Positive
28 uA
Fixed
- 40 C
+ 125 C
57 mV
TPS790
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 8 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.41 CHF 3.41
CHF 2.56 CHF 25.60
CHF 2.36 CHF 59.00
CHF 2.12 CHF 212.00
Full Reel (Order in multiples of 250)
CHF 2.06 CHF 515.00
CHF 1.99 CHF 995.00
CHF 1.91 CHF 1’910.00
CHF 1.87 CHF 4’675.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.96
Min:
1

Similar Product

Texas Instruments TPS79015DBVR
Texas Instruments
LDO Voltage Regulators 50mA 1.5V LDO A 595- TPS79015DBVT A 595- A 595-TPS79015DBVT