TPS7A1309PYCKR

Texas Instruments
595-TPS7A1309PYCKR
TPS7A1309PYCKR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low input an d output voltage ul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
900 mV
300 mA
1 Output
Positive
42 dB
Fixed
- 40 C
+ 125 C
30 mV
TPS7A13
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 65 mV
Ib - Input Bias Current: 40 uA
Line Regulation: 0.013 mV
Load Regulation: 0.49 %/A
Output Voltage Range: 500 mV to 2.05 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A13 300mA Ultra-Low Dropout Voltage Regulator

Texas Instruments TPS7A13 300mA Ultra-Low Dropout (LDO) Voltage Regulator is a small, low-dropout regulator (LDO) with an excellent transient response. This device can source 300mA with outstanding ac performance (load and line transient responses). The input voltage range is from 0.7V to 2.2V, and the output range is from 0.5V to 2.05V with very high accuracy of 1% over load, line, and temperature.

In Stock: 11’281

Stock:
11’281 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.604 CHF 0.60
CHF 0.431 CHF 4.31
CHF 0.388 CHF 9.70
CHF 0.339 CHF 33.90
CHF 0.316 CHF 79.00
CHF 0.302 CHF 151.00
CHF 0.291 CHF 291.00
CHF 0.279 CHF 697.50
CHF 0.26 CHF 1’300.00
Full Reel (Order in multiples of 12000)
CHF 0.26 CHF 3’120.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.