TPS7A2016YCKR

Texas Instruments
595-TPS7A2016YCKR
TPS7A2016YCKR

Mfr.:

Description:
Linear Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TPS7A20
SMD/SMT
DSBGA-4
1 Output
Positive
800 mV to 5.5 V
300 mA
Adjustable
- 40 C
+ 125 C
6.5 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.03 %/V
Load Regulation: 13 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 95 dB
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A20 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A20 Low-Dropout (LDO) Linear Regulators can source 300mA of output current. The TPS7A20 is designed to provide low noise, high PSRR, and excellent load and line transient performance that can meet the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20 regulators offer an ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20 regulators also provide the advantage of low quiescent current, which is ideal for battery-powered applications.

In Stock: 10’001

Stock:
10’001
Can Dispatch Immediately
On Order:
24’000
Expected 10/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.338 CHF 0.34
CHF 0.238 CHF 2.38
CHF 0.212 CHF 5.30
CHF 0.183 CHF 18.30
CHF 0.169 CHF 42.25
CHF 0.162 CHF 81.00
CHF 0.155 CHF 155.00
CHF 0.154 CHF 385.00
CHF 0.143 CHF 715.00
Full Reel (Order in multiples of 12000)
CHF 0.143 CHF 1’716.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.