TPS7B4253QPWPRQ1

Texas Instruments
595-TPS7B4253QPWPRQ1
TPS7B4253QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.5 V to 40 V
300 mA
1 Output
Positive
60 uA
70 dB
Adjustable
- 40 C
+ 125 C
350 mV
AEC-Q100
TPS7B4253
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 520 mV
Line Regulation: 4 mV
Load Regulation: 4 mV
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Tracking LDO
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2’116

Stock:
2’116 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.27 CHF 2.27
CHF 1.69 CHF 16.90
CHF 1.54 CHF 38.50
CHF 1.39 CHF 139.00
CHF 1.31 CHF 327.50
CHF 1.29 CHF 645.00
CHF 1.23 CHF 1’230.00
Full Reel (Order in multiples of 2000)
CHF 1.12 CHF 2’240.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.