TPSM861257EVM

Texas Instruments
595-TPSM861257EVM
TPSM861257EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM861257 evaluatio n board for 3-V to

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
600 mV to 5.5 V
TPSM861257
TPSM861257
Brand: Texas Instruments
Description/Function: TPSM861257 Evaluation Bboard for Forced-CCM Buck Module in QFN Package
For Use With: D-CAP3 Control Mode, Synchronous Buck Converter Module
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM86125xEVM Evaluation Modules

Texas Instruments TPSM86125xEVM Evaluation Modules are fully assembled and tested circuits for evaluating the TPSM86125x converters. These TPSM86125xEVM modules operate from a 3V to 17V input (12V nominal) range and offer up to 1A output current. The TPSM861253EVM modules are used in AC/DC adapters/PSU, factory automation and control, and merchant network and service PSU applications.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 51.27 CHF 51.27