TS5V330PWR

Texas Instruments
595-TS5V330PWR
TS5V330PWR

Mfr.:

Description:
Video Switch ICs QUAD SPDT VIDEO SWIT CH A 595-TS5V330PW A 595-TS5V330PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
250 MHz
6 ns
6 ns
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Off Isolation - Typ: - 60 dB
Product Type: Video Switch ICs
Series: TS5V330
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 4.5 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1’460

Stock:
1’460 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.06 CHF 1.06
CHF 0.764 CHF 7.64
CHF 0.693 CHF 17.33
CHF 0.612 CHF 61.20
CHF 0.574 CHF 143.50
CHF 0.551 CHF 275.50
CHF 0.529 CHF 529.00
Full Reel (Order in multiples of 2000)
CHF 0.514 CHF 1’028.00
CHF 0.502 CHF 2’008.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 1.28
Min:
1

Similar Product

Texas Instruments TS5V330PW
Texas Instruments
Video Switch ICs Quad SPDT Wide BW Vi deo Sw A 595-TS5V33 A 595-TS5V330PWR