TSC2007IPWR

Texas Instruments
595-TSC2007IPWR
TSC2007IPWR

Mfr.:

Description:
Touch Screen Controllers NANO-PWR CONTROLLER A 595-TSC2007IPW A 5 A 595-TSC2007IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2007
Resistive Touch Controller
1 TSC
154 kS/s
8 bit, 12 bit
4-Wire, I2C
3.6 V
1.2 V
128 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2’279

Stock:
2’279
Can Dispatch Immediately
On Order:
6’000
Expected 1/14/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.77 CHF 1.77
CHF 1.31 CHF 13.10
CHF 1.19 CHF 29.75
CHF 1.05 CHF 105.00
CHF 1.03 CHF 257.50
CHF 1.00 CHF 500.00
CHF 0.973 CHF 973.00
Full Reel (Order in multiples of 2000)
CHF 0.945 CHF 1’890.00
CHF 0.926 CHF 3’704.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 2.76
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 2.76
Min:
1

Similar Product

Texas Instruments TSC2007IPW
Texas Instruments
Touch Screen Controllers NANO-PWR CONTROLLER A 595-TSC2007IPWR A A 595-TSC2007IPWR