TSC2100IRHB

Texas Instruments
595-TSC2100IRHB
TSC2100IRHB

Mfr.:

Description:
Touch Screen Controllers Prog 4-Wire w/Ster C odec & Hdph/Spk Amp A 595-TSC2100IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2100
Resistive Touch Controller
1 TSC
125 kS/s, 48 kS/s
12 bit
4-Wire, I2S, Serial, SPI
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Tube
Brand: Texas Instruments
Development Kit: TSC2100EVM
Features: Audio CODEC, Headphone Amplifier
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 10.51 CHF 10.51
CHF 8.27 CHF 82.70
CHF 7.22 CHF 180.50
CHF 7.05 CHF 514.65
CHF 6.98 CHF 2’038.16
CHF 6.75 CHF 3’449.25
CHF 6.65 CHF 6’796.30
2’628 Quote