TSMU818A030AMO

Texas Instruments
595-TSMU818A030AMO
TSMU818A030AMO

Mfr.:

Description:
Digital to Analog Converters - DAC 8-channel 18-bit 3 0 V 100mA output hi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
TSMU818A030
18 bit
8 Channel
Current Buffered, Voltage Buffered
SPI
0 C
+ 100 C
FCBGA-196
Tray
Brand: Texas Instruments
INL - Integral Nonlinearity: 4 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Product: DACs - Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Type: Parametric Measurement Unit (PMU)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 280.61 CHF 16’836.60