TUSB212EVM

Texas Instruments
595-TUSB212EVM
TUSB212EVM

Mfr.:

Description:
Interface Development Tools USB 2.0 High Speed S ignalCondit EvalMod

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Signal Conditioner
TUSB212
Brand: Texas Instruments
Description/Function: Evaluates the TUSB212 high speed signal conditioner
Interface Type: USB
Product Type: Interface Development Tools
Series: TUSB212
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 281.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB212EVM Signal Conditioner Evaluation Module

Texas Instruments TUSB212EVM USB 2.0 High-Speed Signal Conditioner Evaluation Module is designed to evaluate the TUSB212. The TUSB212 is a USB High-Speed signal conditioner, designed to compensate for ISI signal loss in a transmission channel. The Evaluation Module has plug-and-play design and is configurable through DIP switches. The TUSB212EVM is powered by USB VBUS or 5- to 5.5-V DC IN through a power jack J3. The module interface consists of a USB 3.1 Type A Receptacle and a USB 3.1 Type B Receptacle.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 155.92 CHF 155.92