TUSB564RGFRQ1

Texas Instruments
595-TUSB564RGFRQ1
TUSB564RGFRQ1

Mfr.:

Description:
USB Interface IC Automotive USB Type- C 8.1-Gbps DP Alt m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB564
USB Redrivers
Linear Redriver
SMD/SMT
VQFN-40
USB-C 3.0
Super Speed (SS)
8.1 Gb/s
3 V
3.6 V
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB564 USB Type-C™ Redriver Crosspoint Switches

Texas Instruments TUSB564 USB Type-C™ DP Alt Mode Linear Redriver Crosspoint Switches support USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 up to 8.1Gbps for upstream facing port (Sink). Using the VESA DisplayPort Alt Mode on USB Type-C Standard, the device uses UFP_D pin assignments C, D, and E. Features include an ultra-low power architecture and transparency to DisplayPort Link training. Compensating for intersymbol interference (ISI) due to cable and board trace loss, the TUSB564 provides several levels of receive linear equalization. The TUSB564 operates using a single 3.3V supply and offers an industrial and commercial temperature.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
CHF 6.04 CHF 18’120.00